Illumination = No / Contact Current = 12 A / Termination Type = Blade Terminal, 4.8 x 0.8 mm / Housing Material = Polyamide / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Poles = 1 / Cut Out Size (Diameter) mm = 21.2 / Width mm = 19.8 / Series = 1881 / Protection Rating = IP40 / Switching Function = ON-ON / Height mm = 22.1 / Contact Configuration = 1CO