Marquardt 1839.1407

Switch Rocker N.O./N.C. DPDT Quick Connect Rocker 6A 250VAC 93.21VA 50000Cycles
$ 5.31

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1839.1407.

IHS

Datasheet1 page16 years ago

TME

Electro Sonic

SOS electronic

Burklin Elektronik

Inventory History

3 month trend:
-15.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40

Descriptions

Descriptions of Marquardt 1839.1407 provided by its distributors.

Switch Rocker N.O./N.C. DPDT Quick Connect Rocker 6A 250VAC 93.21VA 50000Cycles
Rocker Switch, DPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
SPDT 6 A 250 V Center-OFF Panel Mount Quick Connect Rocker Switch
Marquardt 1839.1407 Rocker Switch DPDT On-Off-On 250V AC 6 (4)A
ROCKER SWITCH, DPDT, ON-OFF-ON, 6A, NON-ILLUM, 4.9, 1830 SERIES
Rocker switch, black, 2 pole, (On)-Off-(On), pushbutton (changeover switch), 6 (4) A/250 VAC, IP40, unlit, printed, 1839.1407
ROCKER SW, DPDT, 6A, 250VAC, PANEL;
ROCKER SWITCH, 6A/250VAC, SPDT
ROCKER SWITCH, DPDT, 6A, 250VAC, PANEL; Switch Operation:Momentary; Contact Configuration:DPDT; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator / Cap Colour:Black; Product Range:1830 Series; Contact Voltage VDC:- RoHS Compliant: Yes

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18.391.407