Marquardt 1838.3901

Rocker Switch, SPDT, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 7.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1838.3901.

IHS

Datasheet1 page17 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-71.72%

Descriptions

Descriptions of Marquardt 1838.3901 provided by its distributors.

Rocker Switch, SPDT, Quick Connect Terminal, Rocker Actuator, Panel Mount
ROCKER SWITCH, SPDT, ON-OFF-ON, 16A, NON-ILLUM, RED, ARROW LEGEND, 1830 SERIES
Rocker switch, black, 1 pole, On-Off-On, Changeover switch, 16 A/250 VAC, IP40/IP67, unlit, printed
Actuator Type = Rocker / Illumination = No / Contact Current = 16 A / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Polyamide / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Red / Poles = 1 / Series = 1830 / Length mm = 34.6 / Protection Rating = IP40 / Legend = Arrow (White) / Switching Function = ON-OFF-ON / Height mm = 26.5 / Contact Configuration = 1CO / Cut Out Size (Rectangular) = 30 x 11 mm

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-