Marquardt 1835.3602

Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 5.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1835.3602.

IHS

Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.37%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Descriptions

Descriptions of Marquardt 1835.3602 provided by its distributors.

Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
Rocker Sw, Dpst, 20A, 250Vac, Panel Rohs Compliant: Yes |Marquardt 1835.3602
ILLUMIN ROCKER SWITCH, DPST/ON-OFF, 16A, 230V, RED, RAISED FLANGE, 1830 SERIES
Actuator Type = Rocker / Illumination = Yes / Contact Current = 20 A / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Housing Material = Polyamide / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Red / Poles = 2 / Width mm = 25 / Series = 1830 / Length mm = 31.45 / Protection Rating = IP40 / Legend = I-O (White) / Switching Function = ON-OFF / Illumination Supply Voltage VAC = 230 / Height mm = 35.9 / Contact Configuration = 2NO / Cut Out Size (Rectangular) = 30 x 22 mm

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-