Marquardt 1835.3112

Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 7.08

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1835.3112.

IHS

Datasheet1 page11 years ago

element14 APAC

Electro Sonic

SOS electronic

TME

Inventory History

3 month trend:
-5.82%

Descriptions

Descriptions of Marquardt 1835.3112 provided by its distributors.

Rocker Switch, DPST, On-off, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON OFF DPST Quick Connect Rocker 20A 250VAC 745.7VA
ROCKER SWITCH, DPST/ON-OFF, 16A, ILLUMINATED, 230V, LEGEND, RED, 1830 SERIES
DPST 10/20 A 250 V Red LED Plug In Rocker switch
Rocker switch, red, 2 pole, On-Off, off switch, 20 (4) A/250 VAC, 10 (8) A/250 VAC, IP40, illuminated, printed, 1835.3112
SWITCH, OFF, 2 CONTACT; Switch Function Type:DPST / On-Off; Max Contact Current AC:16A; Approval Bodies:VDE, UL, CSA; Colour:Black; Contact Material:Ag; External Depth:29.5mm; External Length / Height:31.5mm; IP Rating:IP40; Panel cut-out length:30mm; Resistance, Contact:100mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:85°C; Temp, Op. Min:20°C; Width, External:25mm; Width, Panel Cut-out:22mm

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18.353.112
  • 18353112