Actuator Type = Rocker / Illumination = No / Contact Current = 16 A / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Housing Material = Polyamide / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Poles = 2 / Width mm = 25 / Series = 1830 / Length mm = 31.5 / Protection Rating = IP40 / Switching Function = ON-ON / Height mm = 35.9 / Contact Configuration = 2CO / Cut Out Size (Rectangular) = 30 x 22 mm