Marquardt 1832.3312

Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 2.849

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1832.3312.

IHS

Datasheet1 page16 years ago

TME

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2008-06-25

Descriptions

Descriptions of Marquardt 1832.3312 provided by its distributors.

Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
SWITCH, OFF, 2 CONTACT; Illumination:Non Illuminated; Contact Configuration:DPST; Switch Operation:On-Off; Actuator / Cap Colour:Black; Switch Mounting:-; Contact Current Max:-; Contact Voltage AC Nom:250V; Contact Volta
SWITCH, OFF, 2 CONTACT; Switch Function Type:DPST / On-Off; Max Contact Current AC:16A; Approval Bodies:VDE, UL, CSA; Colour:Black; Contact Material:Ag; External Depth:29.5mm; External Length / Height:31.5mm; IP Rating:IP40; Panel cut-out length:30mm; Resistance, Contact:100mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:105°C; Temp, Op. Min:20°C; Width, External:25mm; Width, Panel Cut-out:22mm
Actuator Type = Rocker / Illumination = No / Contact Current = 20 A / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Housing Material = Polyamide / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Poles = 2 / Width mm = 25 / Series = 1830 / Length mm = 31.5 / Protection Rating = IP40 / Legend = I-O (White) / Switching Function = ON-OFF / Height mm = 35.9 / Contact Configuration = 2NO / Cut Out Size (Rectangular) = 30 x 22 mm

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18323312