Marquardt 1808.1302

Switch Rocker N.O./N.C. SPDT Quick Connect Curved Rocker 6A 250VAC 93.21VA 50000Cycles
$ 2.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1808.1302.

Electro Sonic

Datasheet1 page0 years ago
Datasheet15 pages15 years ago

TME

SOS electronic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.13%

Descriptions

Descriptions of Marquardt 1808.1302 provided by its distributors.

Switch Rocker N.O./N.C. SPDT Quick Connect Curved Rocker 6A 250VAC 93.21VA 50000Cycles
Rocker switch, black, 1 pole, (On)-Off-(On), pushbutton (changeover switch), 6 (2) A/250 VAC, IP40, unlit, unprinted, 1808.1302
Actuator Type = Rocker / Illumination = No / Contact Current = 6 A / Termination Type = Quick Connect Terminal, 4.8 mm / Housing Material = Polyamide / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Poles = 1 / Width mm = 15 / Series = 1800 / Length mm = 21 / Protection Rating = IP40 / Switching Function = (ON)-OFF-(ON) / Height mm = 26.5 / Contact Configuration = 1CO / Cut Out Size (Rectangular) = 19.2 x 12.9 mm

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-