Marquardt 1802.1221

Marquardt 1802.1221 6A IP40 Momentary Rocker Switch DPNO Off(On) Faston "0"
$ 2.577

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1802.1221.

IHS

Datasheet1 page11 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-18.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Descriptions

Descriptions of Marquardt 1802.1221 provided by its distributors.

Marquardt 1802.1221 6A IP40 Momentary Rocker Switch DPNO Off(On) Faston "0"
SWITCH, DPNO; Illumination:Non Illuminated; Contact Configuration:SPDT-NO; Switch Operation:On-Off; Actuator / Cap Colour:Black; Switch Mounting:-; Contact Current Max:-; Contact Voltage AC Nom:250V; Contact Voltage DC N
SWITCH, OFF, 2 CONTACT; Switch Function Type:DPST / On-Off; Max Contact Current AC:6A; Approval Bodies:VDE, UL, CSA; Colour:Black with Red Symbol; Contact Material:Ag; External Depth:18mm; External Length / Height:21mm; IP Rating:IP40; Panel cut-out length:19.2mm; Resistance, Contact:100mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:100°C; Temp, Op. Min:20°C; Width, External:24mm; Width, Panel Cut-out:21.9mm
Actuator Type = Rocker / Illumination = No / Contact Current = 4 A / Termination Type = Quick Connect Terminal, 4.8 mm / Housing Material = Polyamide / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Poles = 2 / Width mm = 24 / Series = 1800 / Length mm = 21 / Protection Rating = IP40 / Legend = O (Red) / Switching Function = OFF-(ON) / Height mm = 25.3 / Contact Configuration = 2NO / Cut Out Size (Rectangular) = 19.2 x 21.9 mm

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18021221