Descriptions of Marquardt 1802.1108 provided by its distributors.
Rocker Switch, DPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 372.85VA 100000Cycles
ROCKER SWITCH, DPST/ON-OFF, 6A, NON-ILLUM, WHITE I/O LEGEND, QC, 1800 SERIES
Marquardt 1802.1108 6A IP40 Rocker Switch DPST On-Off Faston "I/0"
Rocker switch, black, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, printed, 1802.1108
Marquardt , DPST, 10 @ 250 V A, --
SWITCH, OFF, 2 CONTACT; Illumination:Non Illuminated; Contact Configuration:DPST; Switch Operation:Off-On; Actuator / Cap Colour:Black; Switch Mounting:Panel; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:-; Product Range:-; SVHC:No SVHC (15-Jun-2015); Colour:Black with White Symbol; Contact Current AC Max:6A; Contact Resistance:100mohm; Contact Voltage AC Max:250V; External Depth:18mm; External Length / Height:21mm; External Width:24mm; IP / NEMA Rating:IP40; Insulation Resistance:100Mohm; Operating Temperature Max:100°C; Operating Temperature Min:20°C; Panel Cutout Width:21.9mm; Panel Cutout length:19.2mm
Illumination = No / Contact Current = 10 A / Termination Type = Blade Terminal, 4.8 x 0.8 mm / Housing Material = Polyamide / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Poles = 2 / Width mm = 22 / Series = 1800 / Length mm = 21 / Protection Rating = IP40 / Legend = I-O (White) / Switching Function = ON-OFF / Height mm = 19 / Contact Configuration = 2NO / Cut Out Size (Rectangular) = 19.2 x 21.9 mm