Actuator Type = Rocker / Illumination = No / Contact Current = 12 A / Termination Type = Quick Connect Terminal, 4.8 mm / Housing Material = Polyamide / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Poles = 1 / Width mm = 15 / Series = 1800 / Length mm = 21 / Protection Rating = IP40 / Legend = I-O (White) / Switching Function = ON-OFF / Height mm = 23.3 / Contact Configuration = 1NO / Cut Out Size (Rectangular) = 19.2 x 12.9 mm