Marquardt 1801.1119

Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
$ 1.48

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1801.1119.

IHS

Datasheet1 page17 years ago

element14 APAC

Electro Sonic

TME

Burklin Elektronik

Inventory History

3 month trend:
+151%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65

Descriptions

Descriptions of Marquardt 1801.1119 provided by its distributors.

Rocker Switch, SPST, On-off, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
SWITCH, OFF, 1 CONTACT; Illumination:Non Illuminated; Contact Configuration:SPST; Switch Operation:On-Off; Actuator / Cap Colour:Black; Switch Mounting:-; Contact Current Max:-; Contact Voltage AC Nom:250V; Contact Volta
SWITCH, OFF, 1 CONTACT; Switch Function Type:SPST On-Off; Max Contact Current AC:6A; Approval Bodies:VDE, UL, CSA; Colour:Black; Contact Material:Ag; External Depth:18mm; External Length / Height:21mm; IP Rating:IP40; Panel cut-out length:19.2mm; Resistance, Contact:100mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:100°C; Temp, Op. Min:20°C; Width, External:15mm; Width, Panel Cut-out:12.9mm
Actuator Type = Rocker / Illumination = No / Contact Current = 10 A / Termination Type = Quick Connect Terminal, 4.8 mm / Housing Material = Polyamide / Mounting Type = Panel Mount / Contact Voltage - AC V = 250 / Switch Colour = Black / Poles = 1 / Width mm = 15 / Series = 1800 / Length mm = 21 / Protection Rating = IP40 / Switching Function = ON-OFF / Height mm = 23.3 / Contact Configuration = 1NO / Cut Out Size (Rectangular) = 19.2 x 12.9 mm

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 18011119