Marquardt 1686.1101

Switch, Pushbutton, SPST, On-off, IP40, 12A, 125-250VAC, Illum, 230V, Red, Qc
$ 3.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1686.1101.

IHS

Datasheet1 page17 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.88%

Descriptions

Descriptions of Marquardt 1686.1101 provided by its distributors.

SWITCH, PUSHBUTTON, SPST, ON-OFF, IP40, 12A, 125-250VAC, ILLUM, 230V, RED, QC
Special Switch, SPST, On-off, Momentary, Quick Connect Terminal, Panel Mount
Pushbutton switch, 1 pole, red, illuminated (red), 10 (8) A/250 VAC, 12 (8) A/250 VAC, 16 (4) A/250 VAC, 19.2 x 12.9 mm, IP40, 1686.1101
PUSHBUTTON SWITCH, 1POLE, BLACK; Switch Operation: On-Off; Contact Configuration: SPST; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Contact Current Max: 16A; Switch Terminals: Quick Connect; Product Range: 1683 Ser
PUSHBUTTON SWITCH, 1POLE, BLACK; Switch Function Type:SPST On-Off; Voltage, Contact AC Max:250V; Contact Current Rating:12A; External Depth:25mm; External Length / Height:21mm; IP Rating:IP40; Illumination Colour:Red; Poles, No.

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1686.1101.