Marquardt 1684.1101

Pushbutton Switch, Dpst/on-off, 12A, Non-illuminated, Qc, 1660 Series
$ 3.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1684.1101.

IHS

Datasheet1 page17 years ago

Master Electronics

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-0.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00

Descriptions

Descriptions of Marquardt 1684.1101 provided by its distributors.

PUSHBUTTON SWITCH, DPST/ON-OFF, 12A, NON-ILLUMINATED, QC, 1660 SERIES
Special Switch, DPST, On-off, Quick Connect Terminal, Panel Mount
Pushbutton Switches PUSHBUTTON
PUSHBUTTON SWITCH, 2POLE, BLACK; Switch Operation: On-Off; Contact Configuration: DPST; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: -; Contact Current Max: 16A; Switch Terminals: Quick Connect; Product Range: 1683 Ser
PUSHBUTTON SWITCH, 2POLE, BLACK; Switch Function Type:DPST / On-Off; Voltage, Contact AC Max:250V; Contact Current Rating:12A; External Depth:25mm; External Length / Height:21mm; IP Rating:IP40; Poles, No. of:2; Temp, Op. Max:100°C;

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1684.1101.