Marquardt 1683.1201

Switch Push Button N.O. SPST Rectangular Button 16A 250VAC 372.85VA Quick Connect Panel Mount
$ 2.631
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1683.1201.

Electro Sonic

Datasheet1 page0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.14%

Descriptions

Descriptions of Marquardt 1683.1201 provided by its distributors.

Switch Push Button N.O. SPST Rectangular Button 16A 250VAC 372.85VA Quick Connect Panel Mount
Marquardt 1683.1201 16A 250V AC IP40 Momentary Pushbutton SPNO On-Off Blk Faston
PUSHBUTTON SWITCH, SPNO, 12A, NON-ILLUMINATED, QC, 1660 SERIES
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Pushbutton / Switching Function = OFF-(ON) / Contact Current = 16 A @ 250 VAC / Contact Voltage = 250 VAC / Legend = None / Termination Type = Quick Connect Terminal, 4.8 mm / Mounting Type = Panel Mount / Switch Material = Polyamide / Switch Colour = Black / Protection Rating = IP40 / Series = 1683 / Standards Met = CSA / Standards Met = UL Listed / Standards Met = ENEC 05

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-