PUSHBUTTON, SINGLE POLE WHITE; Switch Operation:On-Off; Contact Configuration:DPST; Contact Voltage AC Nom:-; Contact Voltage DC Nom:-; Contact Current Max:10A; Switch Terminals:Quick Connect; Product Range:1680 Series;
PUSHBUTTON, SINGLE POLE WHITE; Switch Operation:DPST / On-Off; Contact Current Rating:10A; Contact Voltage AC Max:250V; External Depth:26mm; External Length / Height:19mm; External Width:13mm; IP / NEMA Rating:IP40; No. of Poles:1; Operating Temperature Max:100°C; Tab Width:4.8mm; Temperature Operating Min:-20°C