Marquardt 1681.3101

Switch, Pushbutton, SPST, On-off, IP40, 12A, 125-250VAC, Qc, 4.8 Vertical
$ 2.284
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1681.3101.

Master Electronics

Datasheet1 page11 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Marquardt 1681.3101 provided by its distributors.

SWITCH, PUSHBUTTON, SPST, ON-OFF, IP40, 12A, 125-250VAC, QC, 4.8 VERTICAL
PUSHBUTTON, SINGLE POLE WHITE; Switch Operation:On-Off; Contact Configuration:SPST; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:-; Contact Current Max:-; Switch Terminals:Quick Connect; Product Range:1680 Series;
Contact Configuration = SPST / Poles = 1 / Actuator Type = Plunger / Switching Function = ON-OFF / Contact Current = 12 A @ 250 VAC / Contact Voltage = 250 VAC / Legend = None / Termination Type = Quick Connect Terminal, 4.8 mm, Horizontal / Mounting Type = Panel Mount / Switch Material = Polyamide / Switch Colour = White / Protection Rating = IP40 / Series = 1680 / Standards Met = ENEC 05 / Standards Met = CSA / Standards Met = UL Listed

Images

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-