Marquardt 1667.0101

Lamp 125-250 VAC T85 Red Qc Fits Series 1660 Pushbutton Switches
$ 4.907
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1667.0101.

Master Electronics

Datasheet1 page11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Marquardt 1667.0101 provided by its distributors.

LAMP 125-250 VAC T85 RED QC FITS SERIES 1660 PUSHBUTTON SWITCHES
Signal light, 230 V (AC), red, 1667.0101
Pilot light Contact material: Ag Protection rating: IP40 Termination type: Blade Terminal 6.3 x 0.8 mm Rated voltage: 250 VAC

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-