Marquardt 1080.0403

Switch, Snap-action, SPDT, IP40, Momentary, Button Actuator, 16A, 125-250VAC, Qc
$ 2.752
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1080.0403.

Master Electronics

Datasheet1 page11 years ago

SOS electronic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.21%

Descriptions

Descriptions of Marquardt 1080.0403 provided by its distributors.

SWITCH, SNAP-ACTION, SPDT, IP40,MOMENTARY, BUTTON ACTUATOR,16A,125-250VAC, QC
Miniature Snap-Action Switch
Contact Current - AC A = 16 / Actuator Type = Plunger / Termination Type = Blade Terminal, 6.3 x 0.8 mm / Contact Voltage - AC V = 250 / Width mm = 10.3 / Microswitch Type = Miniature / Series = 1080 / Length mm = 28 / Actuation Force N = 1 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 16 / Contact Configuration = 1CO

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-