Marquardt 1058.0351

Switch Snap Action N.O./N.C. SPDT Plunger 4A 24VDC <=1.8N Screw Mount Wire Lead
$ 9.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1058.0351.

Electro Sonic

Datasheet5 pages13 years ago

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-8.37%

Descriptions

Descriptions of Marquardt 1058.0351 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 4A 24VDC <=1.8N Screw Mount Wire Lead
SWITCH ACTION SNAP ENCLOSED; Microswitch Actuator:-; Contact Configuration:-; Switch Terminals:Solder; Contact Current Max:-; Contact Voltage DC Nom:-; Product Range:-; Contact Voltage AC Nom:-; Operating Force Max:-; SV
SWITCH ACTION SNAP ENCLOSED; Actuator Type:Switch Action Snap Enclosed; Approval Bodies:ENEC, UL, CSA; Contact Current AC:4A; Current Rating:4A; External Depth:13mm; External Length / Height:17mm; IP Rating:IP67; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Operating Force:1.8N; Pre-travel:1.2mm; Width, External:6.3mm

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10.580.351