Marquardt 1048.6113

Switch, Snap-action, SPDT, Mom, IP67, Simulated Roller Actuator, 10A, 250VAC, Cable
$ 8.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1048.6113.

TME

Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.26%

Descriptions

Descriptions of Marquardt 1048.6113 provided by its distributors.

SWITCH, SNAP-ACTION, SPDT, MOM, IP67,SIMULATED ROLLER ACTUATOR,10A,250VAC, CABLE
Micro Switch Dimensions L x W x H: 19.4 x 6.4 x 9.3 mm Temperature range: -40 ... 100 °C Actuation: Simulated Roller Lever Contact material: Ag Contacts: 1 Change-Over (CO) Housing Material: Polyamide (PA/Nylon) / Glass Fibre (GF) Protection rating: IP67 Termination type: Stranded Wires, 500 mm Rated voltage: 250 VAC

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-