Marquardt 1048.1132

Marquardt 1048.1132 Snap-action Switch 250V AC 3A IP67 Momentary 1piece
$ 5.597
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1048.1132.

Master Electronics

Datasheet1 page11 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+86.88%

Descriptions

Descriptions of Marquardt 1048.1132 provided by its distributors.

Marquardt 1048.1132 Snap-action Switch 250V AC 3A IP67 Momentary 1piece
SWITCH, SNAP-ACTION, SPNO, IP67, BUTTON ACTUATOR, 3A, 250VAC, CABLE
Subminiature snap-action switch, On-Off, stranded wires, pin plunger, 2.6 N, 3 (3) A/250 VAC, IP67
Contact Current - AC A = 3 / Actuator Type = Plunger / Termination Type = Moulded Lead Wires, 500 mm / Housing Material = Polyamide / Housing Material = Glass Fibre (GF) / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = 1048 / Length mm = 19.8 / Actuation Force N = 2.6 / Protection Rating = IP67 / Height mm = 10 / Contact Configuration = 1NO

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-