Marquardt 1048.1102

Switch, Snap-action, SPDT, Momentary, IP67, Button Actuator, 3A, 250VAC, Cable
$ 7.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1048.1102.

Master Electronics

Datasheet1 page11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Marquardt 1048.1102 provided by its distributors.

SWITCH, SNAP-ACTION, SPDT, MOMENTARY, IP67,BUTTON ACTUATOR,3A,250VAC, CABLE
Subminiature snap-action switch, On-On, stranded wires, pin plunger, 2.6 N, 3 (3) A/250 VAC, IP67, 1048.1102
Contact Current - AC A = 3 / Actuator Type = Plunger / Termination Type = Moulded Lead Wires, 500 mm / Housing Material = Polyamide / Housing Material = Glass Fibre (GF) / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = 1048 / Length mm = 19.8 / Actuation Force N = 2.6 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 10 / Contact Configuration = 1CO

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-