Contact Current - AC A = 1 / Actuator Type = Plunger / Termination Type = Moulded Lead Wires, 500 mm / Housing Material = Polyamide / Housing Material = Glass Fibre (GF) / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = 1048 / Length mm = 19.8 / Actuation Force N = 1.9 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 10 / Contact Configuration = 1CO