Marquardt 1045.7502

Switch, Snap-action, SPDT, Mom, IP67, Simulated Roller Actuator, 6A, 250VAC, Pcb
$ 3.268
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1045.7502.

RS (Formerly Allied Electronics)

Datasheet9 pages11 years ago
Datasheet1 page11 years ago

Descriptions

Descriptions of Marquardt 1045.7502 provided by its distributors.

SWITCH, SNAP-ACTION, SPDT, MOM, IP67,SIMULATED ROLLER ACTUATOR,6A,250VAC, PCB
Subminiature snap-action switch, On-On, PCB connection, roller hinge lever, 0.9 N, 6 (1) A/250 VAC, IP67
Contact Current - AC A = 6 / Actuator Type = Simulated Roller Lever / Termination Type = Soldering Pins / Housing Material = Polyamide / Housing Material = Glass Fibre (GF) / Contact Voltage - AC V = 250 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = 1045 / Length mm = 19.8 / Actuation Force N = 0.9 / Protection Rating = IP67 / Switching Function = ON-(ON) / Height mm = 10 / Contact Configuration = 1CO

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-