Micro Switch Dimensions L x W x H: 19.4 x 6.4 x 9.3 mm Temperature range: -40 ... 100 °C Actuation: Flat Lever Contact material: Ag Contacts: 1 Change-Over (CO) Housing Material: Polyamide (PA/Nylon) / Glass Fibre (GF) Protection rating: IP67 Termination type: Plug Connections 2.8 x 0.5 mm Rated voltage: 250 VAC