Marquardt 1045.4102

Switch, Snap-action, SPDT, Momentary, IP67, Button Actuator, 5A, 250VAC, Pcb
$ 3.228
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1045.4102.

RS (Formerly Allied Electronics)

Datasheet9 pages11 years ago
Datasheet1 page11 years ago

Descriptions

Descriptions of Marquardt 1045.4102 provided by its distributors.

SWITCH, SNAP-ACTION, SPDT, MOMENTARY, IP67, BUTTON ACTUATOR, 5A, 250VAC, PCB
Micro Switch Dimensions L x W x H: 19.4 x 6.4 x 9.3 mm Temperature range: -40 ... 100 °C Actuation: Plunger Contact material: Ag Contacts: 1 Change-Over (CO) Housing Material: Polyamide (PA/Nylon) / Glass Fibre (GF) Protection rating: IP67 Termination type: Circuit Board Connection, Angled Rated voltage: 250 VAC

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-