Marquardt 1045.0102

Switch, Snap-action, SPDT, Momentary, IP67, Button Actuator, 5A, 250VAC, Solder
$ 3.208
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1045.0102.

Master Electronics

Datasheet1 page11 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 1.18N Screw Mount
C&K ComponentsTF2CFH8SP0010C
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Plunger Actuator, Panel Mount
HoneywellZV50E70C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Quick Connect 6A 250VAC 0.44N Screw Mount

Descriptions

Descriptions of Marquardt 1045.0102 provided by its distributors.

SWITCH, SNAP-ACTION, SPDT, MOMENTARY, IP67,BUTTON ACTUATOR,5A,250VAC, SOLDER
Microswitch, Spdt, 5A, 250Vac, 2.6N Rohs Compliant: Yes |Marquardt 1045.0102
Micro Switch Dimensions L x W x H: 19.4 x 6.4 x 9.3 mm Temperature range: -40 ... 100 °C Actuation: Plunger Contact material: Ag Contacts: 1 Change-Over (CO) Housing Material: Polyamide (PA/Nylon) / Glass Fibre (GF) Protection rating: IP67 Termination type: Soldering lugs Rated voltage: 250 VAC

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-