Marquardt 1019.5101

Switch, Snap-action, Spno, 5A, 125-250VAC, With Housing, Qc
$ 3.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1019.5101.

Master Electronics

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Marquardt 1019.5101 provided by its distributors.

SWITCH, SNAP-ACTION, SPNO, 5A, 125-250VAC, WITH HOUSING, QC
Single-Pole Snap-Action Switch
Basic / Snap Action Switches SNAP ACTION SPNO
Micro Switch Dimensions L x W x H: 29.5 x 9 x 19.7 mm Temperature range: -40 ... 85 °C Actuation: Push-Button Contact material: Ag Contacts: 1 Make Contact (NO) Housing Material: Polyamide (PA/Nylon) / Glass Fibre (GF) Termination type: Blade Terminal 2.8 x 0.8 mm Rated voltage: 250 VAC

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-