Marquardt 1010.3001

Switch, Snap-action, SPDT, Momentary, 2A, 250VAC, Solder, 6.5 Long
$ 1.647
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1010.3001.

Master Electronics

Datasheet1 page11 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.65%

Related Parts

Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
OmronD2F-D3
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 2A 250VAC 30VDC 0.6N Screw Mount
PanasonicABJ1410609
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 2A 125V 30V 1.96N
PanasonicABS1411503
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 2A 250VAC 30VDC 0.59N Screw Mount
PanasonicABS1412409
Switch Snap Action SPDT Hinge Lever Solder Straight Through Hole 2A 250VAC 125VDC 0.98N

Descriptions

Descriptions of Marquardt 1010.3001 provided by its distributors.

SWITCH, SNAP-ACTION, SPDT, MOMENTARY, 2A, 250VAC, SOLDER, 6.5 LONG
Snap acting switche, On-On, solder connection, roller hinge lever, 0.25-0.6 N, 2 (0.5) A/250 VAC, IP50
Micro Switch Dimensions L x W x H: 23.5 x 5 x 15 mm Temperature range: -20 ... 85 °C Actuation: Metal Lever Contact material: Ag Contacts: 1 Change-Over (CO) Housing Material: Polyamide (PA/Nylon) / Glass Fibre (GF) Protection rating: IP00 Termination type: Soldering lugs Rated voltage: 250 VAC

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-