Marquardt 1005.2801

Snap acting switche, On-Off, plug-in connection, pin plunger, 2.4-3.8 N, 10 (6) A/250 VAC, IP40, 1005.2801
$ 2.335
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 1005.2801.

Burklin Elektronik

Datasheet1 page11 years ago

Descriptions

Descriptions of Marquardt 1005.2801 provided by its distributors.

Snap acting switche, On-Off, plug-in connection, pin plunger, 2.4-3.8 N, 10 (6) A/250 VAC, IP40, 1005.2801
SPNO 10(6)A 250VAC F4,8, SWITCH
Micro Switch Dimensions L x W x H: 28 x 10.3 x 16 mm Temperature range: -40 ... 100 °C Actuation: Plunger Contact material: Ag Contacts: 1 Make Contact (NO) Housing Material: Duroplast Protection rating: IP40 Termination type: Blade Terminal 4.8 x 0.8 mm Rated voltage: 250 VAC

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-