Marquardt 03251.0067-00

Marquardt 03251.0067-00
$ 12.607
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Marquardt 03251.0067-00.

Newark

Datasheet1 page8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Marquardt 03251.0067-00 provided by its distributors.

MARQUARDT 03251.0067-00
Rocker Switch, Dpst, 10A, 24Vdc, Black; Illumination:Non Illuminated; Contact Configuration:Dpst; Switch Operation:(On)-Off-(On); Actuator/Cap Colour:Black; Switch Mounting:Panel; Contact Current Max:10A; Contact Voltage Ac Nom:-; Rohs Compliant: Yes |Marquardt 03251.0067-00

Manufacturer Aliases

Marquardt has several brands around the world that distributors may use as alternate names. Marquardt may also be known as the following names:

  • MARQUARDT SWITCHES
  • MARQUARDT GMBH
  • MARQUARDT SYSTEMS
  • MARQUARDT SWITCHES INC
  • marquart
  • MARQUAR
  • Marquardt Switch
  • MARQUARD
  • Marquardt USA
  • MARQUAROT
  • MARQUARDT SWITC
  • MARQUARDT MECHATRONIK GMBH
  • MARQUARDT SWIT
  • MARQUARDT ENGIN
  • MARQUARDT 1POL-