Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Marl 699-501-63

LED Panel Mount Indicator Uni-Color Red 643nm 11000mcd 2-Pin
$ 27.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 699-501-63.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-36.97%

Alternate Parts

Price @ 1000
$ 27.675
$ 28.47
$ 28.47
Stock
28
184
184
Authorized Distributors
2
2
2
Illumination Color
-
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
-
-
Luminous Intensity
11 cd
11 cd
11 cd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
28 V
28 V
28 V
Forward Current
16 mA
16 mA
16 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED, Blue, Round, Dome, Transparent, Colorless, TH, 470nm, 15°, 3.2V, 20mA, 5.8mm × 5mm × 10.3mm
Led, Blue, T-1 3/4 (5Mm), 480 Nm, 3.2 V, 20 Ma, 11 Cd Rohs Compliant: Yes
470nm 15¡ã 4V 20mA 5.9mm*5.9mm
Dialight521-8268F
Single Color LED, White, Water Clear, T-1, 3mm
LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Marl 699-501-63 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 643nm 11000mcd 2-Pin
Marl redLEDPanel indicator lights, 12 → 28V, 6 → 16mA, IP67, 12.7mmInstallation aperture
Single Color LED, Red, Diffused, T-4, 12.7mm
LED PANEL INDICATOR, RED, 12.7mm, 28V;
LED PANL MNT 12.7MM RED 12-28V
Panel Mount Indicator, Led, 12.7Mm, Red, 28V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:12.7Mm; Tensión De Operación:28V; Corriente Directa If:16Ma; Intensidad Luminosa:11Cd; Ip/Nema:Ip67; Tipo De Empaquetado:Individual |Marl 699-501-63

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO