Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Marl 538-501-63

LED Panel Mount Indicator Uni-Color Red 643nm 11000mcd 2-Pin
$ 28.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 538-501-63.

IHS

Datasheet2 pages4 years ago

Newark

TME

Inventory History

3 month trend:
+547%

Alternate Parts

Price @ 1000
$ 28.475
$ 27.675
$ 27.675
Stock
293
46
46
Authorized Distributors
2
2
2
Illumination Color
-
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
-
-
-
Luminous Intensity
11 cd
11 cd
11 cd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
28 V
28 V
28 V
Forward Current
16 mA
16 mA
16 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Marl 538-501-63 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 643nm 11000mcd 2-Pin
Marl redLEDPanel indicator lights, 12 → 28V, 6 → 16mA, IP67, 12.7mmInstallation aperture
Single Color LED, Red, Diffused, T-4, 12.7mm
Indicating Light Red LED 12- 28VAC/DC
LED INDICATOR, 12-28V AC/DC, RED;
LED PANL MNT 12.7MM RED 12-28V
LED INDICATOR, 12-28V AC/DC, RED; LED Colour: Red; Operating Voltage: 28VDC; Mounting Hole Dia: 12.7mm; Forward Current If: 16mA; Luminous Intensity: 11cd; IP / NEMA Rating: IP67; Product Range: 12.7mm Panel Mount LED 538 Serie

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO