Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Marl 651-114-21

LED Panel Mount Indicator Uni-Color Green 565nm 45mcd 2-Pin
$ 27.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 651-114-21.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

TME

Alternate Parts

Price @ 1000
$ 27.1
$ 28.935
$ 28.935
Stock
0
11
11
Authorized Distributors
2
2
2
Illumination Color
-
-
-
Lens Color
Green
-
-
Case/Package
-
-
-
Number of Pins
-
-
-
Luminous Intensity
41 mcd
60 mcd
60 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
12 V
28 V
28 V
Forward Current
19 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
180 °
180 °
180 °
Dominant Wavelength
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Bi-Color Green /Red 565nm/660nm 40mcd/90mcd 2-Pin
Single Color LED, Green, Clear Nondiffused, T-1, 3.175mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round LED, Flat Top, Diffused, Green, Thread Mount, Panel Mount, 3mm × 3mm × 3mm
LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
Single Color LED, Green, Transparent, T-1, 3mm

Descriptions

Descriptions of Marl 651-114-21 provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 45mcd 2-Pin
Single Color LED, Green, Diffused, T-4, 10mm
Green Panel LED Indicator IP67 12VDC 12.7mm
Led Indicator, Green; |Marl 651-114-21
LED INDICATOR, GREEN; LED Colour: Green; Operating Voltage: 12VDC; Mounting Hole Dia: 12.7mm; Forward Current If: 20mA; Luminous Intensity: 60mcd; IP / NEMA Rating: IP67; Product Range: 651 Series; SVHC: No SVHC (15-Jan-2019); B

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO