Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 607-1212-130F

LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
$ 6.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-1212-130F.

IHS

Datasheet2 pages7 years ago

Newark

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+4.74%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Round LED, Flat Top, Diffused, Green, Thread Mount, Panel Mount, 3mm × 3mm × 3mm
LED Panel Mount Indicator Uni-Color Green 45mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
Single Color LED, Green, Transparent, T-1, 3mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm
T8X11Mm 565 Sup Green Led, Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX80113SGD

Descriptions

Descriptions of Dialight 607-1212-130F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 50mcd 2-Pin
12V circular,with dome spread green threaded mounting,panel mount 3mm*3mm*3mm
Single Color LED, Green, 4.07mm
LED PNL MT 7MM 12V CHROME GREEN
LED INDICATOR, PROM, 12VDC, GREEN; LED Colour: Green; Operating Voltage: 12VDC; Mounting Hole Dia: 7.2mm; Forward Current If: 15mA; Luminous Intensity: 50mcd; IP / NEMA Rating: IP66; Product Range: 607 Series; SVHC: No SVHC (15-

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6071212130F