Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Marl 514-114-23

Single Color LED, Green, Diffused, T-4, 10mm
$ 28.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 514-114-23.

IHS

Datasheet2 pages4 years ago

TME

Newark

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 28.935
$ 29.345
$ 29.345
Stock
11
18
18
Authorized Distributors
2
2
2
Illumination Color
-
-
-
Lens Color
-
Green
Green
Case/Package
-
-
-
Number of Pins
-
-
-
Luminous Intensity
60 mcd
60 mcd
60 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
28 V
12 V
12 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
180 °
180 °
180 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Marl 514-114-23 provided by its distributors.

Single Color LED, Green, Diffused, T-4, 10mm
LED PANEL MNT 12.7MM GRN 28V
SMD LED, Green, 45mcd
PANEL INDICATOR, GREEN, 12.7MM, 28VDC; LED Colour: Green; Operating Voltage: 28VDC; Mounting Hole Dia: 12.7mm; Forward Current If: 20mA; Luminous Intensity: 60mcd; IP / NEMA Rating: IP67; Product Range: -
PANEL INDICATOR, GREEN, 12.7MM, 28VDC;
LED Indicator

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO