Marl 604-934-23

Single Color LED, Blue, Smoked, T-1 3/4, 5mm
$ 30.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 604-934-23.

IHS

Datasheet2 pages3 years ago

Newark

TME

Inventory History

3 month trend:
-31.43%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Marl 604-934-23 provided by its distributors.

Single Color LED, Blue, Smoked, T-1 3/4, 5mm
LED INDICATOR, PANEL, BLUE, 28V
Marl LED, 28V , 20mA, IP67, 5mm
Panel Mount Indicator, Led, 5Mm, Blue, 28V; Led Color:Blue; Operating Voltage:28Vdc; Mounting Hole Dia:5Mm; Forward Current If:20Ma; Luminous Intensity:7.485Cd; Ip/Nema Rating:Ip67; Product Range:604 Series; Colour:Blue Rohs Compliant: Yes |Marl 604-934-23

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO