Marl 573-502-04-40

Led Panel Mount Indicator, Red, 8 Mm, 2 Vdc, 20 Ma, 40 Mcd, Not Rated Rohs Compliant: Yes |Marl 573-502-04-40
$ 7.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 573-502-04-40.

IHS

Datasheet2 pages0 years ago

Newark

Inventory History

3 month trend:
+306%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2013-04-09
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Marl 573-502-04-40 provided by its distributors.

Led Panel Mount Indicator, Red, 8 Mm, 2 Vdc, 20 Ma, 40 Mcd, Not Rated Rohs Compliant: Yes |Marl 573-502-04-40
LED panel indicator red 2VDC 8mm with 12" wire
Marl LED, 2.8V, 30mA, 8mm
8.0MM PNL IND HE RED LED 20MA
Single Color LED
LED Indicator
LED INDICATOR, PANEL, RED, 2V; LED Colour: Red; Operating Voltage: 2VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 40mcd; IP / NEMA Rating: Not Rated; Product Range: 573 Series; SVHC: No SVHC (15-Jan-

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO