Marl 534-501-75

Single Color LED, Red, Diffused, 8.1mm
$ 23.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 534-501-75.

IHS

Datasheet2 pages3 years ago

Newark

TME

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Marl 534-501-75 provided by its distributors.

Single Color LED, Red, Diffused, 8.1mm
LED PANL MNT 8.1MM RED 110V
LED 8.1MM 534 RED 110VAC
LED Indicator
Panel Mount Indicator, Led, 8.1Mm, Red, 110V; Led Color:Red; Operating Voltage:110Vac; Mounting Hole Dia:8.1Mm; Forward Current If:6Ma; Luminous Intensity:11Cd; Ip/Nema Rating:Ip67; Product Range:534 Series; Colour:Red Rohs Compliant: Yes |Marl 534-501-75
LED INDICATOR, 110VAC, RED; LED Colour:Red; Typ Luminous Intensity:11000mcd; Forward Current:6mA; Behind Panel Depth:24mm; Bezel Depth:2.9mm; Bezel Diameter:12.7mm; Fixing Hole Diameter:8.1mm; IP Rating:IP67; Lead Length:5mm; Lens Colour:Colour Diffused; Material:Stainless Steel; Max Operating Temperature:95°C; Max Storage Temperature:100°C; Min Storage Temperature:-40°C; Min Temperature Operating:-40°C; Panel Cut-out Diameter:8.1mm; Terminal Type:Push-On; Voltage, Reverse Protection:1000V dc; Voltage, Supply AC:110V ac; Wavelength, Typ:643nm

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO