Marl 531-997-63

Single Color LED, Cool White, Diffused, T-4, 12.7mm
$ 32.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 531-997-63.

IHS

Datasheet2 pages3 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-23
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Marl 531-997-63 provided by its distributors.

Single Color LED, Cool White, Diffused, T-4, 12.7mm
Marl LED, 12 ¡ú 28V, 6 ¡ú 16mA, IP67, 12.7mm
LED PANL MNT 12.7MM WHT 12-28V
INDICATOR, LED PANEL MNT, WHITE, 28V; Mo; INDICATOR, LED PANEL MNT, WHITE, 28V; Mounting Hole Dia:12.7mm; LED Color:Cool White; Forward Current If:16mA; Forward Voltage:28V; Luminous Intensity:14cd; Color:Cool White; Forward Current If Max:20mA; Leaded Process Compatible:Yes
LED INDICATOR, 28VDC, WHITE; LED Colour:White; Typ Luminous Intensity:14000mcd; Operating Temperature Range:-40°C to +95°C; Behind Panel Depth:29mm; Bezel Depth:3mm; Bezel Diameter:17mm; Current, If Max:20mA; Current, If Min:8mA; Fixing Hole Diameter:13mm; IP Rating:IP67; Lead Length:5mm; Lens Colour:Colour Diffused; Luminous Intensity @ If = 20mA:14000mcd; Material:Brass; Panel Cut-out Diameter:12.7mm; Plating:Nickel; Temp, Op. Max:95°C; Temp, Op. Min:-40°C; Temperature, Storage Max:100°C; Temperature, Storage Min:-40°C; Terminal Type:Push-On; Voltage, Reverse Protection:1000V dc; Voltage, Supply DC:28V dc; Voltage, Supply Min:12V dc

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO