Marl 528-501-21

LED Panel Mount Indicator Uni-Color Red 630nm 600mcd 2-Pin
$ 10.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 528-501-21.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
+56.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Marl 528-501-21 provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 630nm 600mcd 2-Pin
Single Color LED, Red, Diffused
Led Panel Mount Indicator, Weatherproof, Red, 13 Mm, 12 Vdc, 19 Ma, 11 Cd, Ip67 Rohs Compliant: Yes |Marl 528-501-21
Marl LED, 12V , 19mA, IP67, 13mm
LED INDICATOR, 12VDC, RED; LED Colour: Red; Operating Voltage: 12VDC; Mounting Hole Dia: 13mm; Forward Current If: 19mA; Luminous Intensity: 11cd; IP / NEMA Rating: IP67; Product Range: -; SVHC: No SVHC (15-Jan-2019); Bezel Diam

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO