Marl 524-501-21

Single Color LED, Red, Diffused, 7mm
$ 22.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 524-501-21.

IHS

Datasheet2 pages3 years ago

element14 APAC

Farnell

TME

Newark

Inventory History

3 month trend:
-51.80%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Marl 524-501-21 provided by its distributors.

Single Color LED, Red, Diffused, 7mm
Marl LED, 12V , 20mA, IP67, 8.1mm
Marl 524-501-21 Panel Mount Indicator
Panel Mount Indicator, Led, 8.1Mm, Red, 12V; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:8.1Mm; Forward Current If:20Ma; Luminous Intensity:11Cd; Ip/Nema Rating:Ip67; Product Range:-; Colour:Red; Forward Voltage:12V Rohs Compliant: Yes |Marl 524-501-21
Forward Current (If) mA = 20 / Luminous Intensity mcd = 458 / Operating Voltage Max. V = 12 / Termination Type = Soldering Lugs / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8.1 / Illumination Type = Fixed / LED Colour = Red / Peak Wavelength nm = 625

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO