Marl 508-930-23

LED Panel Mount Indicator Uni-Color Blue 465nm 140mcd 2-Pin
$ 19.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 508-930-23.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-11-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Marl 508-930-23 provided by its distributors.

LED Panel Mount Indicator Uni-Color Blue 465nm 140mcd 2-Pin
Single Color LED, Blue, Smoked, 7mm
Panel Indicator, Blue, 8.1Mm, 28Vdc; Led Colour:Blue; Operating Voltage:28Vdc; Mounting Hole Dia:8.1Mm; Forward Current If:20Ma; Luminous Intensity:7Cd; Ip/Nema Rating:Ip67; Product Range:508 Series Rohs Compliant: Yes |Marl 508-930-23
LED PANEL MNT 8.1MM BLUE 28V
LED Indicator

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 508-930-23.