LED, BA9 24V WHITE; Lamp Base Type:BA9s; LED Colour:White; Bulb Size:4.8mm; Power Rating:-; Wavelength Typ:-; Luminous Intensity:3000mcd; Average Bulb Life:100000h; Supply Voltage:24VDC; Current Rating:20mA; Product Rang
Led Rpl Bulb Cool White T-3 1/4; Led Color:Cool White; Cct:8000K; Luminous Intensity:14000Mcd; Power Rating:625Mw; Bulb Size:T-3 1/4; Supply Voltage:24V; Current Rating:20Ma; Average Bulb Life:100000H; Color:Cool White Rohs Compliant: Yes |Marl 215-997-22-38