Marl 206-997-21-38

Single Color LED, Cool White, Water Clear, T-1 3/4, 4.9mm
$ 8.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 206-997-21-38.

IHS

Datasheet2 pages3 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-52.63%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-01-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lamps - Hi Brightness 12V 0.27A

Descriptions

Descriptions of Marl 206-997-21-38 provided by its distributors.

Single Color LED, Cool White, Water Clear, T-1 3/4, 4.9mm
LED Module Uni Color
Marl LED, , , 12V , 20mA
LED MID FLANGE 12V WHITE
Diameter mm = 7.2 / Luminous Intensity mcd = 743 / Light Colour = White / Supply Voltage - DC V = 12 / Supply Current mA = 11 / Length mm = 15 / Bulb Base = SX6s / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -30
Led Bulb, Midget Flange/Sx6S, Cool White, 500Mw; Lamp Base Type:Midget Flange/Sx6S; Led Color:Cool White; Bulb Size:T-1 3/4 (5Mm); Power Rating:500Mw; Wavelength Typ:-; Luminous Intensity:1.359Cd; Average Bulb Life:100000H Rohs Compliant: Yes |Marl 206-997-21-38

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206-997-21-38.