Marl 205-997-23-38

Single Color LED, Cool White, Water Clear, T-1 3/4, 4.9mm
$ 7.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 205-997-23-38.

IHS

Datasheet2 pages3 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
-79.37%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-07-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Marl 205-997-23-38 provided by its distributors.

Single Color LED, Cool White, Water Clear, T-1 3/4, 4.9mm
LED panel indicator cool white T1¾ MG S5.7s midget groove 24-28VDC
Marl LED, , , 24 ¡ú 28V , 20mA
Diameter mm = 5.7 / Luminous Intensity cd = 1.1 / Light Colour = White / Supply Voltage - AC V = 28 / Supply Current mA = 15 / Length mm = 15 / Bulb Base = S5.7s / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -35
Led Bulb, Midget Groove/S5.7S, Cool White, 500Mw; Lamp Base Type:Midget Groove/S5.7S; Led Color:Cool White; Bulb Size:T-1 3/4 (5Mm); Power Rating:500Mw; Wavelength Typ:-; Luminous Intensity:3000Mcd; Average Bulb Life:100000H Rohs Compliant: Yes |Marl 205-997-23-38

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO