Marl 205-532-23-38

Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm
$ 9.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 205-532-23-38.

IHS

Datasheet2 pages3 years ago

Newark

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Marl 205-532-23-38 provided by its distributors.

Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm
LED BULB, GREEN, MIDGET GROOVE, 23CD ROHS COMPLIANT: YES
Marl LED, , , 24 ¡ú 28V , 20mA
Diameter mm = 5.7 / Luminous Intensity cd = 1.4 / Light Colour = Green / Supply Voltage - DC V = 28 / Supply Current mA = 8 / Length mm = 14 / Bulb Base = S5.7s / Operating Temperature Max. °C = 75 / Operating Temperature Min. °C = -30 / Peak Wavelength nm = 520

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO