Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Marl 113-311-04

Marl yellow lightLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 113-311-04.

IHS

Datasheet2 pages3 years ago

Newark

TME

Inventory History

3 month trend:
+64.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED GREEN CLEAR 1206 SMD / Green LED Indication - Discrete 2.1V 1206 (3016 Metric)
KingbrightAA3528YS
LED Round Flat Top Colorless/Yellow, 590nm, 120°, 2.1V, 20mA, SMD, 3.2mm × 2.8mm × 2.1mm
LED Low-Power Uni-Color Yellow 585nm 2.1V 2-Pin T/R
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Marl 113-311-04 provided by its distributors.

Marl yellow lightLEDCircuit board indicator light, 1lamp beads, Through hole mounting, 2needle
Single Color LED, Yellow, Diffused, T-1, 3mm
Led, Pcb, 3Mm, Yellow; |Marl 113-311-04
Forward Current (If) mA = 20 / Luminous Intensity mcd = 32 / Forward Voltage (Vf) V = 2.1 / Number of LEDs = 1 / LED Mounting = PCB / Bulb Size (Diameter) mm = 3 / LED Colour = Yellow / Peak Wavelength nm = 588
LED, PCB, 3MM, YELLOW; LED Colour: Yellow; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 20mA; Luminous Intensity: 20mcd; Forward Voltage: 2.1V; Viewing Angle: -; Height: 7.3mm; Width: 3

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO