Marl 103-330-04

Dual Color LED, Red/green, Diffused White, T-1, 3mm
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 103-330-04.

IHS

Datasheet2 pages3 years ago

element14 APAC

Newark

TME

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Marl 103-330-04 provided by its distributors.

Dual Color LED, Red/green, Diffused White, T-1, 3mm
Led, 3Mm, Pcb, Red/Green; Led Color:Verde, Rojo; Tamaño De Bulbo:T-1 (3Mm); Forward Current/Color:R 20Ma, G 20Ma; Forward Voltage/Color:R 2V, G 2.2V; Núm. De Leds:1; Luminous Intensity/Color:R 20Mcd, G 16Mcd; Altura:6.2Mm |Marl 103-330-04
LED, 3MM, PCB, RED/GRN; LED Colour: Green, Red; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current / Colour: R 20mA, G 20mA; Luminous Intensity / Colour: R 20mcd, G 16mcd; Forward Voltage / C
Luminous Intensity / Colour = G 20mcd, R 20mcd / Forward Voltage (Vf) / Colour = G 2.2V, R 2V / Number of LEDs = 1 / LED Mounting = PCB / Peak Wavelength / Colour = G 565nm, R 627nm / Bulb Size (Diameter) mm = 3 / Forward Current (If) / Colour = G 20mA, R 20mA / LED Colour = Green / Red

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103-330-04.